TE Connectivity / AMP 1-796645-3

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-796645-3.

IHS

Datasheet4 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-796645-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1933299
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546931-3
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796644-3
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282856-3
Conn Terminal Block 13 POS 5mm Solder ST Thru-Hole 24A/Contact
TE Connectivity / AMP1-282836-4
Barrier Strip Terminal Block, 13.5A, 1.3mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1935886
PCB terminal, 13 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1935886

Descriptions

Descriptions of TE Connectivity / AMP 1-796645-3 provided by its distributors.

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
13Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796645-3
Pluggable Terminal Blocks 13POS 5.0MM CE R/A HDR TRM BLK
Conn Shrouded Header HDR 13 POS 5mm Solder RA Thru-Hole
TERM BLOCK HEADER 13POS R/A 5MM
PCB Terminal Blocks, Header, Wire-to-Board, 13 Position, .197 in [5 mm] Centerline, 1 Row, 30 – 12 AWG Wire Size, .05 – 3 mm² Wire Size, 15 A, 300 VAC
Special Order: 13POS 5.0MM CE R/A HDR,TRM BLK Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 13 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 13 5 mm | PCB Terminal Block | Part Number: 1-796645-3 | Internal Number: 1-796645-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors