TE Connectivity / AMP 1-6437006-8

Board Connector, 26 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
$ 6.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-6437006-8.

IHS

Datasheet4 pages1 year ago
Datasheet1 page19 years ago

Sager Electronics

ShanghaiCT

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-6437006-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity111035-3
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
TE Connectivity9-6437287-8
SUPER SEAL Series; 26 Way Through Hole Plug Header; with Solder Termination
Conn IDC Connector M 20 POS IDT RA Cable Mount
Conn IDC Connector M 20 POS IDT RA Cable Mount
Conn IDC Connector M 26 POS IDT RA Cable Mount
TE Connectivity6437288-4
Super Seal 26Pos Cap Assy H Au/ Tbe Rohs Compliant: Yes |Te Connectivity 6437288-4

Descriptions

Descriptions of TE Connectivity / AMP 1-6437006-8 provided by its distributors.

Board Connector, 26 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
AMP-LATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,26 WAY,2 ROW,2.54MM PITCH
Conn IDC Connector PL 26 POS 1.27mm Solder RA Thru-Hole
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
CONNECTOR, IDC, TRANSITION, 26WAY; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: 609 Series; Contact Termination Type: IDC / IDT; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164370068