TE Connectivity / AMP 1-640383-3

Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Package
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640383-3.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-57.22%

CAD Models

Download TE Connectivity / AMP 1-640383-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-640388-3
Conn Wire to Board HDR 13 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-644749-3
13P Mta156 Hdr Assy Str Sq Sn Rohs Compliant: Yes |Amp Te Connectivity 1-644749-3
TE Connectivity / AMP643326-4
Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641876-3
Conn Wire to Board HDR 11Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-640385-3
Conn Unshrouded Header HDR 13 POS 3.96mm Solder RA Thru-Hole
TE Connectivity1-640445-5
Connector, MTA-156; Male; 15; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity / AMP 1-640383-3 provided by its distributors.

Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Package
13P Mta156 Hdr Assy Str Sq Sn Rohs Compliant: Yes |Amp Te Connectivity 1-640383-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
13 Position 3.96 mm Pitch Vertical Through Hole Header
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Headers & Wire Housings 13P MTA156 HDR ASSY
13pin 3.96mm 1 Header 7A 51.51mm*6.35mm
13P MTA156 HDR ASSY STR SQ SN;
13P MTA156 HDR ASSY STR SQ SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 13 Centerline (Pitch): .156 in Header Plug Wire-to-Board 13 | Rectangular Power Connector | Part Number: 1-640383-3 | Internal Number: 1-640383-3 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16403833