
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1-5316077-0 | 0 | 3h | |||||||||
| Heilind Americas | 1-5316077-0 | 0 | 5h | |||||||||
| Heilind Asia | 1-5316077-0 | 0 | 22h | |||||||||
| Sager Electronics | 1-5316077-0 | 0 | 600 | Tray | ||||||||
| Newark | 1-5316077-0 | 0 | 600 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5316077-0.
Download TE Connectivity / AMP 1-5316077-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-5316077-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: