Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-50871-8

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-50871-8.

IHS

Datasheet4 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download TE Connectivity / AMP 1-50871-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-5050871-3
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity1-50871-9
Socket,min-Spr W/H Sn-Au Ser-5 Rohs Compliant: No |Amp Te Connectivity 1-50871-9
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity1-5380758-1
RCR AU-SPR SN-CUP 036-051, Pin Sockets | TE Connectivity 1-5380758-1
TE Connectivity5050865-3
Power Socket Contact, Female, 7.5A, 18-20AWG, Gold Plated
TE Connectivity1-5050871-0
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity / AMP 1-50871-8 provided by its distributors.

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
Socket, min-Spr W/H Au Ser-5 Rohs Compliant: Yes |Te Connectivity Amp 1-50871-8
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Contact SKT Solder ST Thru-Hole 14-16AWG Bag
IC & Component Sockets MIN-SPR W/H AU SER-5
CONN PIN RCPT .056-.065 SOLDER
Discrete Sockets Product Highlights: Socket Mating Pin Dia. Range = 1.42 - 1.65 mm Socket Length = 7.32 mm Sleeve Style = Open Bottom Gold Flash over Nickel Sleeve Plating
SOCKET,MIN-SPR W/H AU SER-5 Socket Length: 7.32 mm Socket Length: .288 in PCB Hole Diameter: .101 in PCB Hole Diameter: 2.56 mm Socket Sleeve Style: Open Bottom Mini Spring Sockets: Open Bottom & 7.5A | 7.32 mm .288" .101" 2.56 mm | Part Number: 1-50871-8 | Internal Number: 1-50871-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors