TE Connectivity 5050865-3

Socket, min-Spr Sn-Au Ser-4/ Bag; |Te Connectivity Amp 5050865-3
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050865-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity 5050865-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050865-1
Socket, 6.6Mm, 20-18 Awg; |Te Connectivity Amp 5050865-1
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity2-5050871-3
TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity1-5050871-0
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 5050865-3 provided by its distributors.

Socket, min-Spr Sn-Au Ser-4/ Bag; |Te Connectivity Amp 5050865-3
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Tyco Electronics row mother, 4 Series series, 20 → 18 AWGWire specification, 6.6mmlong, welding, Mother seat
IC&Component Sockets RCPT .034-.041 30AU
Contact SKT Solder ST 18-20AWG Loose
CONN PIN RCPT .034-.041 SOLDER
SOCKET,MIN-SPR SN-AU SER-4 Socket Length: 6.6 mm Socket Length: .26 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Open Bottom 6.6 mm .26" .072" 1.83 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty