TE Connectivity / AMP 1-292228-5

Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-292228-5.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

ShanghaiCT

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-292228-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder RA SMD Pico-SPOX™ Tube
TE Connectivity1-292230-5
Conn Shrouded Header HDR 15 POS 1.5mm Solder ST SMD Box/T/R
Conn Shrouded Header (4 Sides) HDR 12 POS 1.5mm Solder RA SMD Pico-SPOX™ Tube
TE Connectivity1-292230-2
Conn Shrouded Header (4 Sides) HDR 12 POS 1.5mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP1-292232-2
Rectangular Mini CT RoHS Compliant COMMERCIAL Connector Header 30Cycles UL94V-0 24AWG 30mOhm
TE Connectivity / AMP1-292232-6
Board Connector, 16 Contact(S), 1 Row(S), Male, Straight, 0.059 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / AMP 1-292228-5 provided by its distributors.

Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD T/R
1.5 MM CENTERLINE MINI CT CONNECTOR Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
PCB Mount Header, Right Angle, Wire-to-Board, 15 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, AMP Mini CT
1.5 MINI CT SGL H SMT W/O BOSS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 15 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 15 | Mini Common Terminator Header | Part Number: 1-292228-5 | Internal Number: 1-292228-5 | 1.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12922285