TE Connectivity / AMP 1-282858-2

Conn Eurostyle Block F 12 POS 10mm Solder ST Thru-Hole 24A/Contact Carton
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-282858-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-282858-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-282817-2
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282817-0
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282838-1
Conn Terminal Block 10 POS 10mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282858-9
Conn Terminal Block F 9 POS 10mm Solder ST Thru-Hole 24A/Contact
TE Connectivity1-282843-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766767
HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1-282858-2 provided by its distributors.

Conn Eurostyle Block F 12 POS 10mm Solder ST Thru-Hole 24A/Contact Carton
Modular Terminal Block, 24A, 3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 12 Position, .394 in [10 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
12P. TERMI-BLOK PCB MOUNT 90 Number of Positions: 12 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .394 in Centerline (Pitch): 10 mm PCB Terminal Block | 12 Header Wire-to-Board .394" | Part Number: 1-282858-2 | Internal Number: 1-282858-2 | .394" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors