TE Connectivity / AMP 1-282837-6

Conn Terminal Block F 16 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
$ 4.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-282837-6.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages20 years ago

element14 APAC

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download TE Connectivity / AMP 1-282837-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 16 Circuits
TE Connectivity / AMP1-796637-6
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796638-6
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796636-6
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546111-6
Eurostyle Tb, header, grey,16Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546111-6
TE Connectivity / AMP1-282825-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1-282837-6 provided by its distributors.

Conn Terminal Block F 16 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Modular Terminal Block, 13.5A, 1.3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 16 Position, .2 in [5.08 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG Wire Size
Terminal Block, Pcb, 16 Position, 30-16Awg; Núm. De Posiciones:16; Tensión Nominal:300V; Corriente Nominal:13.5A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.4Mm²; Espaciado, Paso:5.08Mm |Buchanan Te Connectivity 1-282837-6
TERMI-BLOK PCB MOUNT 16P.5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 1-282837-6 | Internal Number: 1-282837-6 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors