
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 1-282808-0 | 0 | 6h | |||||||||
| Heilind Americas | 1-282808-0 | 0 | 14h | |||||||||
| Interstate Connecting Components | 1-282808-0 | 0 | 12h | |||||||||
| Sager Electronics | 1-282808-0 | 0 | 200 | Bulk | ||||||||
| Onlinecomponents.com | 1-282808-0 | 0 | 50 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-282808-0.
Download TE Connectivity / AMP 1-282808-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-282808-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-282808-0.