
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-DST12SS355-ND | 150 | 1 | Tray | ||||||||
| TTI | 1-2493803-5 | 15 | 15 | 19h | ||||||||
| Sager Electronics | 1-2493803-5 | 0 | 150 | |||||||||
| Heilind Asia | 1-2493803-5 | 0 | 150 | 7h | ||||||||
| Interstate Connecting Components | 1-2493803-5 | 0 | 13h |
Download TE Connectivity / AMP 1-2493803-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-2493803-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: