TE Connectivity / AMP 1-2441466-0

Nmd 2.4MM Female S/t to Nmd 3.5MM Male S/t Test Cable 1000MM
$ 4,497.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2441466-0.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Technical Drawing1 page2 years ago

CAD Models

Download TE Connectivity / AMP 1-2441466-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2441466-0 provided by its distributors.

NMD 2.4mm FEMALE S/T TO NMD 3.5mm MALE S/T TEST CABLE 1000mm
1-2441466-0, TE CONNECTIVITY/AMP BRAND
CA ASSY,2.4 F TO 3.5 M,NMD,26.5G,1M
Cbl Assy, Nmd 3.5Mm Jack-Plug, 3.3 ; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:-; Connector Type A:Nmd 3.5Mm Jack; Connector Type B:Nmd 3.5Mm Plug; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 1-2441466-0

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors