TE Connectivity / AMP 1-2432409-7

Power Line Filter 50/60Hz 26A 340VAC to 530VAC Terminal Block Chassis Mount
$ 186.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2432409-7.

Inventory History

3 month trend:
+33.33%

CAD Models

Download TE Connectivity / AMP 1-2432409-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2432409-7 provided by its distributors.

Power Line Filter 50/60Hz 26A 340VAC to 530VAC Terminal Block Chassis Mount
RELAY, 3-PHASE FILTER, 26 A, TERMINAL BLOCK INPUT, OUTPUT, 480 VAC, CHASSIS
1-2432409-7, TE CONNECTIVITY/AMP BRAND
REACTOR, 21.7HP, 480VAC, 0.001H;
3-PHASE FILTER CURRENT RATING(A)
RPQ-3-26 Wiring Configuration: Three Phase Current Rating: 26 A Three Phase 26 A | Rpq | Part Number: 1-2432409-7 | Internal Number: 1-2432409-7 | TE Connectivity | Corcom
REACTOR, 21.7HP, 480VAC, 0.001H; Product Range:Corcom RPQ Series; Supply Voltage Max:480VAC; Power Consumption:21.7hp; Impedance:-; Phase Type:3 Phase; Output Current:26A; Inductance:1.13mH; Length:5.66"; Width:3.38"; Height:5.61" RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors