TE Connectivity / AMP 1-2396233-6

Rotary Coded Switch, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
$ 3.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2396233-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity / AMP 1-2396233-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2396233-6 provided by its distributors.

Rotary Coded Switch, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
MINI ROTARY ALCOSWITCH, 16 POSTIONS, 20VAC, .02A, VERTICAL, 2.54MM, REEL
SW ROTARY DIP GRY CODE 0.4VA 20V
Rotary Switches MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R
TE Connectivity MRSSV0DG16SMJTR ロータリスイッチ
RS APAC
1-2396233-6, TE CONNECTIVITY/AMP BRAND
ROTARY CODED SW, 16POS, 0.02A/20V, SMD; Product Range:MRSS Series; Switch Mounting:Surface Mount; No. of Switch Positions:16 Position; Switching Voltage:20V; Output Code:Hexadecimal Gray; Switching Current:20mA RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors