TE Connectivity / AMP 1-2317570-3

Anti-Vandal Pushbutton Switch DPST Momentary 3A 250 VAC Quick Connect Panel Mount
$ 18.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2317570-3.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-2317570-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2317570-3 provided by its distributors.

Anti-Vandal Pushbutton Switch DPST Momentary 3A 250 VAC Quick Connect Panel Mount
SWITCH PUSHBUTTON DPDT 3A 250V
On-Mom DPDT -22.20(Dia) 1000000Cycles 250V , 50000Cycles 3A(AC)
Pushbutton Switches AV22 DPM 3A MOVING RING R&G 12V
DPST, 3A, Wire Terminal, Panel Mount
AV22 DPM 3A MOVING RING R&G 12V Configuration (Pole-Throw): Double Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV2220EA12Q04 | Internal Number: 1-2317570-3 | TE Connectivity
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Product Range:AV22 Series; Panel Cutout Diameter:22mm; Contact Configuration:DPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2220EA12Q04
  • AV2220EA12Q04.