
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 1-2176786-4 | 0 | 500 | Tape & Reel | ||||||||
| Interstate Connecting Components | 1-2176786-4 | 0 | 15h | |||||||||
| Heilind Asia | 1-2176786-4 | 0 | 500 | 8h | ||||||||
| Heilind Americas | 1-2176786-4 | 0 | 16h | |||||||||
| Onlinecomponents.com | 1-2176786-4 | 0 | 500 | Bulk |
Download TE Connectivity / AMP 1-2176786-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-2176786-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: