
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 1-2176782-8 | 0 | 1500 | Tape & Reel | 13h | |||||||
| Sager Electronics | 1-2176782-8 | 0 | 1500 | Tape & Reel | ||||||||
| Heilind Asia | 1-2176782-8 | 0 | 1500 | 3d | ||||||||
| Interstate Connecting Components | 1-2176782-8 | 0 | 5h | |||||||||
| Heilind Americas | 1-2176782-8 | 0 | 6h |
Download TE Connectivity / AMP 1-2176782-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-2176782-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: