TE Connectivity CRGS2010J33R

Res Anti-Surge Thick Film 2010 33 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J33R.

Sager Electronics

Technical Drawing1 page6 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGS2010J33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010JK-0733RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 33Ω 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176245-9
Fixed Resistor, Thick Film, 0.6W, 33ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-0730RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 30Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRGS2010J33R provided by its distributors.

Res Anti-Surge Thick Film 2010 33 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE CONNECTIVITY CRGS2010J33R SMD Chip Resistor, Anti-Surge, 33 ohm, 200 V, 2010 [5025 Metric], 750 mW,5%, CRGS Series
RES, 33R, 5%, 2010, THICK FILM; Resistor Case Style:2010 [5025 Metric]; Resistance:33ohm; Product Range:CRGS Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750mW; Resistance Tolerance:± 5%; RoHS Compliant: Yes
CRGS2010 5% 33R Resistance Value: 33 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 33 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2010J33R | Internal Number: 1-2176251-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176251-9