TE Connectivity / AMP 1-2176245-5

Fixed Resistor, Thick Film, 0.6W, 15ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176245-5.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download TE Connectivity / AMP 1-2176245-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-0715RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15Ω 2010 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH1206J15R
Res Thick Film 1206 15 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC1210JR-0715RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15Ω 1210 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGS0805J15R
Fixed Resistor, Thick Film, 0.5W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJP08J150V
Res Thick Film 1206 15 Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ150U
Res Thick Film 2010 15 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176245-5 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 15ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Anti-Surge Thick Film 1206 15 Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
TE CONNECTIVITY CRGS1206J15R SMD Chip Resistor, Anti-Surge, 15 ohm, 200 V, 1206 [3216 Metric], 600 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS1206 5% 15R
Res, 15R, 5%, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:15Ohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:600Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS1206J15R
Special Order: CRGS1206 5% 15R Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 15 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS1206J15R | Internal Number: 1-2176245-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J15R