TE Connectivity / AMP 1-2176155-8

Res Current Sense Metal Foil 0805 0.015 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176155-8.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-2176155-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ472V
Res Thick Film 0805 4.7K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF4701V
Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF4991V
Res Thick Film 0805 4.99K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 4.7kΩ 0805 Chip Resistor - Surface Mount ROHS
0805 (2012Metric) FIXED RESISTOR WSL-HP 0.080Lx0.050W 2.03mmx1.27mm 0.25W 1/4W 15mOhm 卤75ppm/C
PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 0805 0.015 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.5W, 0.014ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1-2176155-8 provided by its distributors.

Res Current Sense Metal Foil 0805 0.015 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.25W, 0.015ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD TLM 0805 0.25W R015 1% 100PPM 5K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Foil, Resistance Class Up to 1kΩ, .015 Ω, .25 W, CGS TLM
CURRENT SENSE RES, 0R015, 1%, 250 MW; Resistance:0.015ohm; Product Range:TLM Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperatur
Special Order: TLM 0805 0.25W R015 1% 100PPM 5K RL Resistance Value: .015 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.015 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2AER015FTD | Internal Number: 1-2176155-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2AER015FTD