TE Connectivity / AMP 1-2176072-2

Res Thin Film 0201 64.9 Ohm 0.5% 0.031W(1/32W) ±25ppm/C Pad SMD T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176072-2.

IHS

Datasheet9 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 1-2176072-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-2176073-7
Res Precision Thin Film 0201 1k Ohm 0.1% 1/32W ±25ppm/°C Molded Paper T/R
PanasonicERJ-1RHD1001C
Res Thick Film 0201 1K Ohm 0.5% 0.05W ±50ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRE0201DRE071KL
Res Thick Film 0201 1K Ohm 0.5% 0.05W(1/20W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0201DR-071KL
50mW Thick Film Resistors ±0.5% ±200ppm/℃ 1kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1001C
50mW Thick Film Resistors ±200ppm/℃ ±1% 1kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1001C
Res Thick Film 0201 1K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176072-2 provided by its distributors.

Res Thin Film 0201 64.9 Ohm 0.5% 0.031W(1/32W) ±25ppm/C Pad SMD T/R
THIN FILM SMNT FIXED RESISTOR 0201 CASE 64.9OHM +/-0.5% 0.031W +/-25PPM/DEGC
RESISTOR, 64R9, 0.5%, 25PPM, 0201; Product Range:TE CONNECTIVITY - CPF Series Precision Thin Film Chip Resistor; Resistance:64.9ohm; Power Rating:31.25mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0201 [0603 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:15V; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0201D64R9E1