TE Connectivity / AMP 1-2176056-7

Res High Power Current Sense Thick Film 1206 0.047 Ohm 5% 1/2W ±400ppm/°C Molded Paper T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176056-7.

TE Connectivity

Datasheet5 pages14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2176056-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-L08KJ47MV
Res Thick Film 1206 0.047 Ohm 5% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.047 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors ±5% ±1200ppm/℃ 47mΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73N2BR051JTD
Res Thick Film 1206 0.051 Ohm 5% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
PanasonicERJ-8BWJR047V
Res Thick Film 1206 0.047 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJB2CJR047V
1206 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJB2CJR047V

Descriptions

Descriptions of TE Connectivity / AMP 1-2176056-7 provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.047 Ohm 5% 1/2W ±400ppm/°C Molded Paper T/R
Avnet Japan
500mW Thick Film Resistors ±5% ±400ppm/℃ 47mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.047ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Smd Current Sense Resistors, Rl73 Series, 0.047 Ohm, 500 Mw, - 5%, 1206 [3216 Metric] |Cgs Te Connectivity RLP73M2BR047JTD
Current Sense Resistors - SMD RLP73M 2B R047 5% 5K RL
.047 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RLP73M 2B R047 5% 5K RL Resistance Value: .047 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.047 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2BR047JTD | Internal Number: 1-2176056-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2BR047JTD