What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-2132230-5

Conn Shrouded Header HDR 15Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2132230-5.

IHS

Datasheet6 pages1 year ago

Farnell

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2132230-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-2132415-5
Conn Shrouded Header (4 Sides) HDR 15Power POS 2.5mm Solder ST Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity1-2132415-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2132415-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
KK 254 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag

Descriptions

Descriptions of TE Connectivity / AMP 1-2132230-5 provided by its distributors.

Conn Shrouded Header HDR 15Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
Headers & Wire Housings EP 2.5 15POS VRT HDR SHROUDED W/BOSS
WIRE-BOARD CONNECTOR HEADER 15 POSITION, 2.5MM
AMP 1-2132230-5 EP2.5 Shrouded HDR ASSY 15P VE
Friction Lock,Header 15pin Nylon 4.2A
HEADER, VERTICAL, 2.5MM, 15WAY
EP2.5 SHROUDED HDR ASSY 15P VE; Pitch Spacing:2.5mm; No. of Contacts:15Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mate
Special Order: EP2.5 Shrouded HDR ASSY 15P VE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-2132230-5 | Internal Number: 1-2132230-5 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2132230-5 .
  • 1-2132230-5.