TE Connectivity / AMP 1-2040832-8

Conn Fpc Bottom 45POS 0.25MM R/a
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2040832-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity / AMP 1-2040832-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-2040832-1
Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2040832-8 provided by its distributors.

CONN FPC BOTTOM 45POS 0.25MM R/A
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.009 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
EMBOSS TAPING 0.25FPC BF-L-1.3 Centerline (Pitch): .009 in Centerline (Pitch): .25 mm Mating Retention Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.009" .25 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 1-2040832-8 | Internal Number: 1-2040832-8 | .009" | TE Connectivity
FPC connectors have been developed to meet the challenges of this expanding market, which demands smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE\'s FPC solutions are reliable interconnects that use an actuator to secure the cable termination, and are field terminatable (require no tooling) and are available in centerline spacing of 0.25mm, 0.3mm, 0.5mm, 1.0mm, and 1.25mm, and incorporate a low profile height and light-weight features.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors