TE Connectivity / AMP 1-1986722-8

Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box
$ 25.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986722-8.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

X-ON

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1986720-8
Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1-1986726-8
Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity1-1986724-8
Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity1-284511-6
Conn Terminal Block F 16 POS 3.81mm Screw RA Panel Mount 11A/Contact
TE Connectivity1-1986720-4
Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1-1986375-3
Conn Terminal Block F 13 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986720-8
Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1-1986345-8
Pluggable Terminal Blocks 18P TERMIBLOK3,81,BK PLUG STACK
TE Connectivity1-1986720-3
Conn Terminal Block F 13 POS 3.5mm ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986722-8 provided by its distributors.

Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box
RoHS Compliant 2012 Lead Free Side Stacking Terminal Block Plug, Female Sockets 30AWG -40C~110C 9A 300V
PCB Terminal Blocks, Plug, Wire-to-Board, 18 Position, .15 in [3.81 mm] Centerline, 1 Row, Top Wire Entry Angle, 30 – 14 AWG Wire Size
Terminal Block, Plug, 18Pos, 30-14Awg; Product Range:-; No. Of Contacts:18Contacts; Pitch Spacing:3.81Mm; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable Mount; Wire Size Awg Max:14Awg; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986722-8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986722-8 .