TE Connectivity / AMP 1-1986722-1

Conn Terminal Block F 11 POS 3.81mm ST Cable Mount 11A/Contact Box
$ 14.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986722-1.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

X-ON

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1986720-1
Conn Terminal Block F 11 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1-1986726-1
Conn Terminal Block F 11 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity284511-8
Conn Terminal Block PL 8 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity1986375-9
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986720-0
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity / AMP1-284511-2
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity1-1986720-1
Conn Terminal Block F 11 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity / AMP1-1986375-1
Conn Terminal Block F 11 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity / AMP1-1986374-1
Conn Terminal Block F 11 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity / AMP1-284507-1
Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP1-284511-1
Conn Terminal Block F 11 POS 3.81mm Screw RA Panel Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986722-1 provided by its distributors.

Conn Terminal Block F 11 POS 3.81mm ST Cable Mount 11A/Contact Box
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.81MM L/HAND 11 POS STR SPRING PLG
TERM BLOCK PLUG 11POS STR 3.81MM
PCB Terminal Blocks, Plug, Wire-to-Board, 11 Position, .15 in [3.81 mm] Centerline, 1 Row, Top Wire Entry Angle, 30 – 14 AWG Wire Size
STR PLUG SPRING TYPE LH 11P, 3.81mm
Terminal Block, Plug, 11Pos, 30-14Awg; Product Range:-; No. Of Contacts:11Contacts; Pitch Spacing:3.81Mm; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable Mount; Wire Size Awg Max:14Awg; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986722-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986722-1 .