TE Connectivity / AMP 1-1969588-0

Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-0
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1969588-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 1-1969588-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity / AMP1-1969589-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969590-0
Hsg, Rec, Panel Mount, Single Row, ep2.5/ Bag |Te Connectivity 1-1969590-0
TE Connectivity / AMP1969588-9
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1969588-9
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1-1969588-0 provided by its distributors.

Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-0
Rectangular Power Connector
Conn Housing RCP 10 POS 2.5mm ST Cable Mount Bag/Box
CONN RCPT HSG 10POS 2.50MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors