TE Connectivity / AMP 1-1879671-9

Fixed Resistor, Thin Film, 0.5W, 205000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879671-9.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1879671-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879671-1
Fixed Resistor, Thin Film, 0.5W, 215000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879676-7
Fixed Resistor, Thin Film, 0.25W, 196000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B205KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 205KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF18JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.125W 1/8W
Stackpole ElectronicsRNF12FTD191K
Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.1W, 205000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM RESISTORS - THROUGH HOLE 1/10WATT 200KOHMS .1% 25PPM
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 196000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879671-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 205000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
H4 205K 0.1% 25Ppm/ Box |Te Connectivity Holsworthy H4205KBDA
205K¦¸ ¡À0.1% 500mW ¡À25ppm/¡æ 10mm
Special Order: H4 205K 0.1% 25PPM Resistance Value: 205K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 205K Ω Thin Film Precision Resistor .1 % | Part Number: H4205KBDA | Internal Number: 1-1879671-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4205KBDA