TE Connectivity / AMP 1-1879498-8

Res Thick Film 1206 68K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879498-8.

TE Connectivity

Datasheet16 pages18 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-1879498-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-0768KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 68kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-0768KL
Res Thick Film 1206 68K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-1368KL
RC Series 1206 0.25 W 68 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-8GEYJ683V
Resistor, thick film, SMD 1206 (3216), 68 kΩ, 0.25 W, ±5 %, ERJ8GEYJ683V
Res Thick Film 1206 68K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 68K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1-1879498-8 provided by its distributors.

Res Thick Film 1206 68K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 68 Kohm, 500 Mw, - 5%, 200 V |Neohm Te Connectivity CRGH1206J68K
Thick Film Resistors - SMD CRGH1206 5% 68K 0.5W
RESISTOR, CRGH SERIES, 1206 CASE, 68KOHMS +/-5% 0.5W +/-200PPM/DEGC
Special Order: CRGH1206 5% 68K 0.5W Resistance Value: 68K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 68K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J68K | Internal Number: 1-1879498-8 | TE Connectivity | NEOHM
RES, 68K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 68kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206J68K