TE Connectivity / AMP 1-1879454-2

Fixed Resistor, Wire Wound, 1200W, 8.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 95.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879454-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-23.44%

CAD Models

Download TE Connectivity / AMP 1-1879454-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879451-2
Fixed Resistor, Wire Wound, 600W, 8.2ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-2
Fixed Resistor, Wire Wound, 200W, 8.2ohm, 40.4969V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE2000B8R2J
Res Wirewound 8.2 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879457-2
Res Wirewound 8.2 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J8R2E
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityTE1000B8R2J
Fixed Resistor, Wire Wound, 1000W, 8.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW3J8R2E
Fixed Resistor, Wire Wound, 3W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879447-2
Fixed Resistor, Wire Wound, 200W, 8.2ohm, 40.4969V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879455-2
Fixed Resistor, Wire Wound, 1500W, 8.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879454-2 provided by its distributors.

Fixed Resistor, Wire Wound, 1200W, 8.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 1200W 8R2 5% Bracket/ Box |Cgs Te Connectivity TE1200B8R2J
Wirewound Resistors - Chassis Mount TE 1200W 8R2 5% Bracket
5% ¡À440ppm/¡æ 8.2¦¸ 1.2KW 415mm*119mm
TE 1200W 8R2 5% Bracket Resistance Value: 8.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 8.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE1200B8R2J | Internal Number: 1-1879454-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1200B8R2J