TE Connectivity / AMP 1-1625873-3

Fixed Resistor, Thin Film, 1W, 1000000ohm, 1% +/-Tol, -700, 0ppm/Cel, Surface Mount
$ 323.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625873-3.

Electro Sonic

Datasheet16 pages18 years ago
Datasheet2 pages16 years ago

Sager Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-22.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-1625873-3 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 1000000ohm, 1% +/-Tol, -700,0ppm/Cel, Surface Mount
Res Kits Metal Oxide Axial Through Hole
RS ROX1S Resistor Kit Wiht 325mm Length
TE Connectivity RES KIT ROX1SRS 电阻套装
AMP 1-1625873-3 RS ROX1S RESISTOR KIT
RESISTOR KIT 0.1-1M 1W 1600PCS
ROX1S LAB-KIT Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 1M Ω Thin Film General Purpose Resistor 1 % | Part Number: RES KIT ROX1SRS | Internal Number: 1-1625873-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RES KIT ROX1SRS
  • RESKITROX1SRS