TE Connectivity / AMP 1-1624112-7

Ind High Frequency Chip Unshielded Wirewound 2.7nH 5% 250MHz 16Q-Factor 640mA 0402 T/R
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1624112-7.

TE Connectivity

Datasheet12 pages14 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1624112-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Wirewound 2.7nH 5% 250MHz 42Q-Factor Ceramic 640mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
API Delevan1210R-027J
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Phenolic-Core, SMD, 1210
General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1-1624112-7 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 2.7nH 5% 250MHz 16Q-Factor 640mA 0402 T/R
INDUCTOR, HIGH FREQUENCY, IND 2700 PH, TOL 5%, CUR-RTG 0.64 A, SMT, 0402
General Purpose Inductor, 0.0027uH, 5%, 1 Element, SMD, 0402
INDUCTOR, 2N7, 5%, 0402 CASE; Inductance:2.7nH; Product Range:3650 Series; DC Current Rating:640mA; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.12ohm; Inductance
Surface Mount High Frequency Inductor, 3640 Series, 2.7 Nh, 5%, 0402 [1005 Metric], 10.4 Ghz Rohs Compliant: Yes |Holsworthy Te Connectivity 36501E2N7JTDG
3650 0402 2.7nH 5% 2K RL Inductance: .0027 µH Inductor Type: High Frequency Current Rating (Max): 640 mA DC Resistance: .12 Ω Package Size Code: 0402 0.0027 µH High Frequency 640 mA .12 Ω | High Frequency & Rf Inductor | Part Number: 36501E2N7JTDG | Internal Number: 1-1624112-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E2N7JTDG