TE Connectivity / AMP 1-1622318-5

Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622318-5.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1-1622318-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1622314-2
Fixed Resistor, Thin Film, 0.6W, 133000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622688-1
Fixed Resistor, Thin Film, 0.75W, 150000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F160K
Fixed Resistor, Thin Film, 0.25W, 160000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD158K
Fixed Resistor, Metal Film, 0.25W, 158000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD133K
Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD137K
Fixed Resistor, Metal Film, 0.125W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1622318-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 147K, 1%, 600MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR1 1% 147K
Through Hole Thin Film Resistor, Lr Series, 147 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR1F147K
LR1F147K, TE CONNECTIVITY / NEOHM
RES, 147K, 1%, 600MW, AXIAL, METAL FILM; Resistance: 147kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F147K