TE Connectivity / AMP 1-1423162-9

Agastat Time Delay Relay, 2 Form C, DPDT, 110V, 10A, 1-1423162-9 | TE Connectivity 7022AKT
$ 792.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1423162-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+6.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-1423162-9 provided by its distributors.

Agastat Time Delay Relay, 2 Form C, DPDT, 110V, 10A, 1-1423162-9 | TE Connectivity 7022AKT
Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
Time Delay & Timing Relays 2FormC DPDT 110V 10A
Off-Delay Relay, 2 Form C, DPDT, Momentary, 15A (Contact), 30VDC (Contact), 1s Adj Min, 300s Adj Max, AC Input, AC/DC Output, Panel Mount
7022AKT=RLY,STD,OFF,2P,120VAC Type of Control: Knob Time Delay Relay Input Voltage: 120 – 110 VAC Timing Range (Off-Time): 1 – 300 seconds Time Delay Relay Contact Current Rating: 10A@240VAC A Mode of Operation: Off-Delay Knob 120 – 110 VAC 1 – 300 seconds 10A@240VAC A | Time Delay Relay | Part Number: 7022AKT | Internal Number: 1-1423162-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7022AKT