TE Connectivity / AMP 1-1423159-6

Relay, Timing, 24 VDC, DPDT, Industrial Electroneumatic, On-delay, 60 Hz
$ 576.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1423159-6.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-1423159-6 provided by its distributors.

RELAY, TIMING, 24 VDC, DPDT, INDUSTRIAL ELECTRONEUMATIC, ON-DELAY, 60 HZ
Time Delay & Timing Relays 2FormC DPDT 24V 10A
Electromechanical Relay 24VDC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Industrial Electromechanical Relay On-Delay 2PDT 24VDC Panel Mount
TIME DELAY RELAY, DPDT, 24VDC, 1SEC-300S; Contact Voltage VDC:-; Time Min:1s; Time Max:300s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:Screw; Nom Input Voltage:24VDC; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CE, CSA, UL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423159-6 .
  • 7012-OK
  • 7012OK