
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A120250-ND | 14,505 | 1 | Bulk | ||||||||
| Heilind Asia | 1-1241961-8 | 0 | 10h | |||||||||
| Interstate Connecting Components | 1-1241961-8 | 0 | 15h | |||||||||
| Heilind Americas | 1-1241961-8 | 0 | 16h | |||||||||
| Sager Electronics | 1-1241961-8 | 0 | 32K | Bulk |
Download TE Connectivity / AMP 1-1241961-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1241961-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: