TE Connectivity / AMP 1-103958-2

Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
$ 0.426
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-103958-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-94.26%

CAD Models

Download TE Connectivity / AMP 1-103958-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-14
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-103957-2
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Header Connector, cable Mount, plug,2 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-2029
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity2-173977-2
Conn IDC Connector RCP 2 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity6-173977-2
Conn IDC Connector RCP 2 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 1-103958-2 provided by its distributors.

Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
10X2 Mte Rpt Sr Latch .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-103958-2
AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Preloaded Socket Housing
CABLE MOUNT IDC SOCKET, 2 WAY, 1 ROW, 2.54MM PITCH, AMPMODU MTE SERIES
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 2POS IDC 22-26AWG GOLD
.100 AMPMODU Headers, Housings & Contacts
Headers & Wire Housings RECP ASSY 10X2
10X2 MTE Receptacle Sr Latch .100Cl
10X2 MTE RPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 2 | Wire-To-Board Connector Assembly & Housing | Part Number: 1-103958-2 | Internal Number: 1-103958-2 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors