TE Connectivity / Alcoswitch TPB11FGPC004

Round on - (off), Off - (on) SPDT 100000CYCLES 20V 20V 100000CYCLES , 5.99MM
$ 7.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch TPB11FGPC004.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-26.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

C&K ComponentsSERGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSERBKAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 700 SERIES
E-Switch800SP8B7M7RE
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES

Descriptions

Descriptions of TE Connectivity / Alcoswitch TPB11FGPC004 provided by its distributors.

Round ON - (OFF),OFF - (ON) SPDT 100000Cycles 20V 20V 100000Cycles , 5.99mm
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Pushbutton Switches SPDT TINY MOM UNTH
SWITCH, PUSHBUTTON, SPDT, 20V; Contact C; SWITCH, PUSHBUTTON, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Actuator Style:Round-Extended; Switch Terminals:Through Hole; Actuator / Cap Color:Black

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi