TE Connectivity / Alcoswitch RT0105

Pushbutton Switch, Momentary, 6A, 125VDC, Screw Terminal, Panel Mount-threaded
$ 6.72
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch RT0105.

IHS

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / Alcoswitch RT0105 provided by its distributors.

Pushbutton Switch, Momentary, 6A, 125VDC, Screw Terminal, Panel Mount-threaded
Switch, Pushbutton; Panel Mount; 6 A; Panel Mount; Thermoplastic
Industrial Panel Mount Switches and Lights Product Highlights: Switch Switch Type = Pushbutton Operating Function = Momentary Contact Rating = 6A Reliant'22 Series
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Round; Actuator Diameter:1.16" ; Switch Operation:(On); Switch Terminals:Screw/Quick Connect; Contact Current Max:6A; Mounting Type:Contact Block RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT010-5