TE Connectivity / Alcoswitch MSSA1450G

Slide Switch, 4 Positions, SP4T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 17.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSSA1450G.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.09%

CAD Models

Download TE Connectivity / Alcoswitch MSSA1450G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1437579-0
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
E-Switch500ASSP1M6RE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
TE Connectivity1571982-1
Switch Slide ON None ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity / Alcoswitch MSSA1450G provided by its distributors.

Slide Switch, 4 Positions, SP4T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Frame
Slide Switches, Single Pole - Four Throw Configuration (Pole-Throw), Vertical, Copper Alloy, Single Actuator, 4 Position, On On On, Alcoswitch MSSA
Special Order: MSSA1450G=SW SLIDE 1 POLE/4 PO Configuration (Pole-Throw): Single Pole - Four Throw Actuator Orientation: Top Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 4 Single Pole - Four Throw Top Copper Alloy | Slide Switch | Part Number: MSSA1450G | Internal Number: 3-1437580-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MSSA-1450G
  • 3-1437580-8
  • MSSA-1450G