
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-3390-1-ND | 2,183 | 1 | Cut Tape | ||||||||
| TTI | MSLPT5252BG1MTR | 0 | 4K | Tape & Reel | 12h | |||||||
| Onlinecomponents.com | MSLPT5252BG1MTR | 0 | 1K | Bulk | ||||||||
| Avnet | 2337237-1 | 0 | 4K | 11h | ||||||||
| Master Electronics | MSLPT5252BG1MTR | 0 | 1K |
Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSLPT5252BG1MTR.
Download TE Connectivity / Alcoswitch MSLPT5252BG1MTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / Alcoswitch MSLPT5252BG1MTR provided by its distributors.
TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSLPT5252BG1MTR.