TE Connectivity / Alcoswitch AVH25MSSFO001604

Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Non-Illuminated Flat Button 25mm 16A Panel Mount
$ 14.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch AVH25MSSFO001604.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-36.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Alcoswitch AVH25MSSFO001604 provided by its distributors.

Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Non-Illuminated Flat Button 25mm 16A Panel Mount
Avnet Japan
Switch, AVH25 Flt Ss Mt No Led 16A | TE Connectivity AVH25MSSFO001604
SWITCH PUSHBUTTON SPDT 16A 125V
Anti Vandal Sw, 16A, 125V, Spdt, 25.2Mm Rohs Compliant: Yes
Anti-Vandal HighCurrent Pushbutton Switches
SPDT, 16A, Solder Terminal, Panel Mount
On-Mom SPDT -25.20(Dia) 125V SPDT
ANTI VANDAL SW, 16A, 125V, SPDT, 25.2MM; Product Range: AVH Series; Panel Cutout Diameter: 25.2mm; Contact Configuration: SPDT; Switch Operation: Momentary; Pushbutton Actuator Style: Flat; Actuator / Cap Colour: Natural 67AH7
AVH25 FLT SS MT NO LED 16A Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Double Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AVH25MSSFO001604 | Internal Number: 2364698-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVH25MSSFO001604.