TE Connectivity / Alcoswitch AVH22LSSFE17121604

Switch, AVH22 Flt Ss Lk R+P Blu 12V16A | TE Connectivity AVH22LSSFE17121604
$ 18.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch AVH22LSSFE17121604.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Alcoswitch AVH22LSSFE17121604 provided by its distributors.

Switch, AVH22 Flt Ss Lk R+P Blu 12V16A | TE Connectivity AVH22LSSFE17121604
Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Blue Illuminated Ring + Power Symbol Flat Button 22mm 12V 16A Panel Mount
Anti Vandal Sw, 16A, 125V, Spdt, 22.2Mm; Product Range:Avh Series; Panel Cutout Diameter:22.2Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Natural; Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22LSSFE17121604
AVH22 FLT SS LK R+P BLU 12V16A Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Double Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AVH22LSSFE17121604 | Internal Number: 1-2364688-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi