TE Connectivity / Alcoswitch AVH19LSFE1A241604

Switch, AVH19 Flt Ss Lk R+P R&G 24V16A | TE Connectivity AVH19LSFE1A241604
$ 17.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch AVH19LSFE1A241604.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Alcoswitch AVH19LSFE1A241604 provided by its distributors.

Switch, AVH19 Flt Ss Lk R+P R&G 24V16A | TE Connectivity AVH19LSFE1A241604
Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 19mm 24V 16A Panel Mount
AVH19 FLT SS LK R+P R&G 24V16A Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Double Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AVH19LSFE1A241604 | Internal Number: 2-2364572-4 | TE Connectivity
Anti Vandal Sw, 16A, 125V, Spdt, 19.1Mm; Product Range:Avh Series; Panel Cutout Diameter:19.1Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Natural; Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19LSFE1A241604

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi