TE Connectivity / Alcoswitch ADFN04TTU04

Switch Slide DIP SPST 0.025A 24V
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADFN04TTU04.

Sager Electronics

Datasheet5 pages2 years ago

TE Connectivity

Inventory History

3 month trend:
-74.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Alcoswitch ADFN04TTU04 provided by its distributors.

SWITCH SLIDE DIP SPST 0.025A 24V
ADF Next Gen 04 Pos. THT TU Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: PA9T Sealed Device: No Number of Switches: 4 Gold Flash Black PA9T | TE Connectivity
DIP SW, 4CKT, SPST, 0.025A, 24VDC, TH; No. of Circuits:4Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADFN04TTU04.