TE Connectivity MT2-C93403

Signal Relay, Mt2 Series, Non Latching, Dpdt, Through Hole, 2 A, 24 Vdc Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MT2-C93403.

Newark

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of TE Connectivity MT2-C93403 provided by its distributors.

Signal Relay, Mt2 Series, Non Latching, Dpdt, Through Hole, 2 A, 24 Vdc Rohs Compliant: Yes
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
TE Connectivity , MT2, 24V , , PCB
TE Connectivity MT2-C93403 信号继电器
RS APAC
MINIATURE RELAY, 2 POLES (FOR SIGNAL SWITCHING) Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT2 C93403
  • MT2C93403