TE-CO 46502

TE-CO 46502 T-Bolt, Steel, 5/8-11x2. More details: T-Bolt, Medium Strength, Steel, Black Oxide Finish, Thread Size...
$ 13.95

Price and Stock

DistributorSKUMinPkg
ZoroG132595619
16h

Descriptions

Descriptions of TE-CO 46502 provided by its distributors.

TE-CO 46502 T-Bolt, Steel, 5/8-11x2. More details: T-Bolt, Medium Strength, Steel, Black Oxide Finish, Thread Size 5/8-11, Thread Type UNC, Length under Head 2 In, Thread Length 1-1/2 In, Head Height 13/32 In, Head Width 1-1/8 In, Slot Size (In) 5/8 In, Tensile Strength 13, 560 PSI, Rockwell Hardness C25-C34, Meets/Exceeds Grade 5