TDK ZJYS5105-2PLT-01

Common Mode Filters / Chokes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZJYS5105-2PLT-01.

Newark

Datasheet3 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2007-07-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK ZJYS5105-2PLT-01 provided by its distributors.

Common Mode Filters / Chokes
CHOKE COMM MODE 100 OHM 5A SMD
Data Line Filter, 2 Function(s), 50V, 5A, 4 Pin(s)
FILTER, COMMON MODE, 5A, 10.5X9X5.08MM; DC Current Rating:5A; Inductance:-; Product Range:ZJYS Series; Impedance:100ohm; Inductor Case / Package:-; Product Length:10.5mm; Product Width:9mm; Product Height:5.08mm; Qualification:-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZJYS5105-2PL(T)-01