TDK ZCAT4625-3430DT

Clamp Filters (Ferrite Core with Case), Flat cable type(Double-sided tape fixed type), LxW: 45.5mmx24.5mm
$ 2.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT4625-3430DT.

TDK

Datasheet9 pages4 years ago

Newark

element14

Inventory History

3 month trend:
-93.33%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-03-31
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK ZCAT4625-3430DT provided by its distributors.

Clamp Filters (Ferrite Core with Case), Flat cable type(Double-sided tape fixed type), LxW:45.5mmx24.5mm
Ferrite Core Clamp Core 45.5mm 24.5mm 13mm General Application
Avnet Japan
TDK ZCAT4625-3430DT FERRITE CORE, FLAT CABLE, 24.5MM
Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm
Ferrite Core Clamp Core 30 35Ohm
FERRITE CORE, FLAT CABLE, 24.5MM; Impedance @ 100MHz: -; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Width x Thickness: 24.5mm x 1.3mm; Product Range: ZCAT Series; SVHC: No SVHC (15; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos