TDK ZCAT1730-0730A

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 30mmx16.5mm
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT1730-0730A.

TDK

Datasheet9 pages4 years ago

Newark

Factory Futures

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-24.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:36mmx20.5mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
TAIYO YUDENFBA04HA450AB-00
Ferrite Beads Axial 45Ohm 50MHz 7A 0.01Ohm DCR Ammo
TAIYO YUDENFBA04HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 45Ω, 3.5x4.5mm, RoHS
TAIYO YUDENFBA03HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 35Ω, 2.5x4.5mm, RoHS

Descriptions

Descriptions of TDK ZCAT1730-0730A provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:30mmx16.5mm
Ferrite Core Clamp Core 30mm 15mm 16.5mm General Application
Split Core Ferrite, 7 mm, 10 MHz, 500 MHz, 80 Ohm
- Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core 40Ohm @ 100MHz, For Cable Size
FERRITE CORE, SPLIT, 7MM, 40 OHM/100MHZ
Suppressor Assemblies Round, 7mm USB Cable, Clamp Filter
Ferrite Core Clamp Core 30-Material
FERRITE CORE 80 OHM HINGED 7MM
Cable Accessories Clamp Filter Gray Box
FERRITE CORE, SPLIT, 7MM, 40 OHM; Cable Diameter Max: 7mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: 40ohm; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2019); External Length / Height: 30mm; Ferrite Case Sty

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT1730-0730A.